BFC236845104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC236843105

Digi-Key Part Number
BFC236843105-ND
Manufacturer
Manufacturer Product Number
BFC236843105
Description
CAP FILM 1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Capacitance
1 µF
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.315" W (26.00mm x 8.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1,000RM4.91568RM4,915.68
Additional Resources
AttributeDescription
Other Names222236843105
Standard Package1,000