cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237872392

Digi-Key Part Number
BFC237872392-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC237872392
Supplier
Description
CAP FILM 3900PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
3900 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
3900 pF
Tolerance
±5%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1,000RM6.28430RM6,284.30
Additional Resources
AttributeDescription
Other Names222237872392
Standard Package1,000