BFC2468 Series

BFC246829225

Digi-Key Part Number
BFC246829225-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC246829225
Supplier
Description
CAP FILM 2.2UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
2.2 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
2.2 µF
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.181" L x 0.551" W (30.00mm x 14.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Bulk
QtyUnit PriceExt Price
300RM25.66907RM7,700.72
Additional Resources
AttributeDescription
Other Names222246829225
Standard Package300