47.5 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4759FRP00

Digi-Key Part Number
BC47.5XTR-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MBA02040C4759FRP00
Supplier
Description
RES 47.5 OHM 0.4W 1% AXIAL
Detailed Description
47.5 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
47.5 Ohms
Tolerance
±1%
Power (Watts)
0.4W
Composition
Metal Film
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000RM0.11180RM559.00
Additional Resources
AttributeDescription
Other Names
5063JD47R50F12AF5BC
BC47.5XTR
BC47.5XTR-NDR
BC47.5XCT
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SFR16S0004759FR500Vishay Beyschlag/Draloric/BC Components3,358PPC47.5XCT-NDRM0.80000Direct