MCW0406 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCW0406MD1742BP100

Digi-Key Part Number
MCW0406MD1742BP100-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MCW0406MD1742BP100
Supplier
Description
RES SMD 17.4K OHM 1/4W 0604 WIDE
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
17.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor Wide 0604 (1610 Metric), 0406 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
17.4 kOhms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0604 (1610 Metric), 0406
Supplier Device Package
0406
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.063" W (1.00mm x 1.60mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000RM0.80658RM806.58
Additional Resources
AttributeDescription
Standard Package1,000