SMM02040C6800FB000

SMM02040C6800FB000

Digi-Key Part Number
749-SMM02040C6800FB000TR-ND - Tape & Reel (TR)
749-SMM02040C6800FB000CT-ND - Cut Tape (CT)
749-SMM02040C6800FB000DKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
SMM02040C6800FB000
Supplier
Description
RES 680 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
680 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
680 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Mini MELF
Ratings
AEC-Q200
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1RM1.09000RM1.09
10RM0.91800RM9.18
100RM0.35950RM35.95
1,000RM0.15046RM150.46
2,500RM0.13792RM344.80
5,000RM0.12538RM626.90
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000RM0.11703RM1,170.30
Additional Resources
AttributeDescription
Other Names
749-SMM02040C6800FB000DKR
749-SMM02040C6800FB000CT
749-SMM02040C6800FB000TR
SMM02040C6800FB000-ND
Standard Package10,000