CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5030K000JKEB

Digi-Key Part Number
CMF5030K000JKEB-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF5030K000JKEB
Supplier
Description
RES 30K OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
30 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
30 kOhms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000RM0.84114RM841.14
2,000RM0.81362RM1,627.24
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CMF5030K000BHEKVishay Dale290CMF5030K000BHEK-NDRM5.78000Upgrade