CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55988K00FEEK

Digi-Key Part Number
CMF55988K00FEEK-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF55988K00FEEK
Supplier
Description
RES 988K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
21
Detailed Description
988 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Bulk
Part Status
Active
Resistance
988 kOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0090
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1,000RM2.14549RM2,145.49
100