CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6013K300FLEK

Digi-Key Part Number
CMF6013K300FLEK-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF6013K300FLEK
Supplier
Description
RES 13.3K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
13.3 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
13.3 kOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in MYR
Bulk
QtyUnit PriceExt Price
100RM5.80730RM580.73
300RM4.97773RM1,493.32
500RM4.14810RM2,074.05
1,000RM3.67798RM3,677.98
Additional Resources
AttributeDescription
Standard Package100