CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60316K00FKRE

Digi-Key Part Number
CMF60316K00FKRE-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF60316K00FKRE
Supplier
Description
RES 316K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
316 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
316 kOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500RM0.45252RM1,131.30
5,000RM0.44582RM2,229.10
Additional Resources
AttributeDescription
Standard Package2,500