cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHD3BH150L

Digi-Key Part Number
IHD3BH150L-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IHD3BH150L
Supplier
Description
FIXED IND 15UH 4A 20 MOHM TH
Manufacturer Standard Lead Time
15
Detailed Description
15 µH Unshielded Wirewound Inductor 4 A 20mOhm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
-
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
15 µH
Tolerance
±15%
Current Rating (Amps)
4 A
Current - Saturation (Isat)
4.3A
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.460" Dia x 0.900" L (11.68mm x 22.86mm)
Height - Seated (Max)
-
Not Applicable
EAR99
8504.50.4000
All prices are in MYR
IHD3BH150L-ND
QtyUnit PriceExt Price
190RM14.62416RM2,778.59
380RM13.81163RM5,248.42
570RM12.99919RM7,409.54
1,140RM12.18672RM13,892.86
2,660RM11.78050RM31,336.13
190