ISC1812ES1R0K

ISC1812EB330J

Digi-Key Part Number
ISC1812EB330J-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ISC1812EB330J
Supplier
Description
FIXED IND 33UH 202MA 1.72OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
33 µH Shielded Wirewound Inductor 202 mA 1.72Ohm Max 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
33 µH
Tolerance
±5%
Current Rating (Amps)
202 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.72Ohm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Bulk
QtyUnit PriceExt Price
500RM3.86452RM1,932.26
1,000RM3.43513RM3,435.13
2,500RM3.32778RM8,319.45
Additional Resources
AttributeDescription
Standard Package500