New Product
RCA-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA06034K70FKEASR

DigiKey Part Number
541-RCA06034K70FKEASRTR-ND - Tape & Reel (TR)
541-RCA06034K70FKEASRCT-ND - Cut Tape (CT)
541-RCA06034K70FKEASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA06034K70FKEASR
Description
RCA0603-SR 100 4K7 1% ET1 E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.16000RM1.60
25RM0.11960RM2.99
50RM0.09780RM4.89
100RM0.08050RM8.05
250RM0.06404RM16.01
500RM0.05444RM27.22
1,000RM0.04698RM46.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.03580RM179.00
10,000RM0.03229RM322.90
15,000RM0.03059RM458.85
25,000RM0.02875RM718.75
35,000RM0.02769RM969.15
50,000RM0.02670RM1,335.00
60,000RM0.02623RM1,573.80
120,000RM0.02470RM2,964.00
125,000RM0.02462RM3,077.50
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200