
RCA08051K00JNEASR | |
|---|---|
DigiKey Part Number | 541-RCA08051K00JNEASRTR-ND - Tape & Reel (TR) 541-RCA08051K00JNEASRCT-ND - Cut Tape (CT) 541-RCA08051K00JNEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA08051K00JNEASR |
Description | RCA0805-SR 200 1K0 5% ET1 E3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.17700 | RM1.77 |
| 25 | RM0.13480 | RM3.37 |
| 50 | RM0.11120 | RM5.56 |
| 100 | RM0.09230 | RM9.23 |
| 250 | RM0.07384 | RM18.46 |
| 500 | RM0.06312 | RM31.56 |
| 1,000 | RM0.05473 | RM54.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04228 | RM211.40 |
| 10,000 | RM0.03836 | RM383.60 |
| 15,000 | RM0.03645 | RM546.75 |
| 25,000 | RM0.03438 | RM859.50 |
| 35,000 | RM0.03320 | RM1,162.00 |
| 50,000 | RM0.03208 | RM1,604.00 |
| 60,000 | RM0.03156 | RM1,893.60 |
| 120,000 | RM0.02984 | RM3,580.80 |
| 125,000 | RM0.02975 | RM3,718.75 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |

