New Product
RCA-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA1206100RJNEASR

DigiKey Part Number
541-RCA1206100RJNEASRTR-ND - Tape & Reel (TR)
541-RCA1206100RJNEASRCT-ND - Cut Tape (CT)
541-RCA1206100RJNEASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA1206100RJNEASR
Description
RCA1206-SR 200 100R 5% ET1 E3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.23600RM2.36
25RM0.18200RM4.55
50RM0.15080RM7.54
100RM0.12680RM12.68
250RM0.10280RM25.70
500RM0.08916RM44.58
1,000RM0.07833RM78.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06235RM311.75
10,000RM0.05725RM572.50
15,000RM0.05477RM821.55
25,000RM0.05209RM1,302.25
35,000RM0.05055RM1,769.25
50,000RM0.04910RM2,455.00
60,000RM0.04842RM2,905.20
120,000RM0.04618RM5,541.60
125,000RM0.04606RM5,757.50
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100