RCL1225

RCL1225820RJNEG

Digi-Key Part Number
541-2472-2-ND - Tape & Reel (TR)
541-2472-1-ND - Cut Tape (CT)
541-2472-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
RCL1225820RJNEG
Supplier
Description
RES SMD 820 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
820 Ohms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
820 Ohms
Tolerance
±5%
Power (Watts)
2W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
1225
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1RM2.68000RM2.68
10RM2.22500RM22.25
100RM1.49460RM149.46
1,000RM0.87454RM874.54
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000RM0.77482RM1,549.64
Additional Resources
AttributeDescription
Other Names
541-2472-6
RCL1225820RJNEG-ND
541-2472-2
541-2472-1
Standard Package2,000