
RCWE120682L0FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE120682L0FKEATR-ND - Tape & Reel (TR) 541-RCWE120682L0FKEACT-ND - Cut Tape (CT) 541-RCWE120682L0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120682L0FKEA |
Description | RES 0.082 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120682L0FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.23800 | RM22.38 |
| 25 | RM1.90840 | RM47.71 |
| 50 | RM1.70360 | RM85.18 |
| 100 | RM1.52870 | RM152.87 |
| 250 | RM1.33692 | RM334.23 |
| 500 | RM1.21682 | RM608.41 |
| 1,000 | RM1.11482 | RM1,114.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.03811 | RM5,190.55 |
| 10,000 | RM0.97290 | RM9,729.00 |
| 15,000 | RM0.93940 | RM14,091.00 |
| 25,000 | RM0.90153 | RM22,538.25 |
| 35,000 | RM0.87896 | RM30,763.60 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

