QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER70F1212RCSL

Digi-Key Part Number
RER70F1212RCSL-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RER70F1212RCSL
Supplier
Description
RES CHAS MNT 12.1K OHM 1% 20W
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
12.1 kOhms ±1% 20W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
12.1 kOhms
Tolerance
±1%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Military, Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in MYR
Bulk
QtyUnit PriceExt Price
5RM265.11200RM1,325.56
10RM234.81400RM2,348.14
25RM215.87840RM5,396.96
50RM204.51640RM10,225.82
100RM201.48700RM20,148.70
Additional Resources
AttributeDescription
Other NamesRER70F1212RCSL-MIL
Standard Package5