QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H63R4BRB14

Digi-Key Part Number
RNC55H63R4BRB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RNC55H63R4BRB14
Supplier
Description
RES 63.4 OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
63.4 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
63.4 Ohms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in MYR
Bulk
QtyUnit PriceExt Price
100RM18.14400RM1,814.40
Additional Resources
AttributeDescription
Other NamesRNC55H63R4BRB14-MIL
Standard Package100