QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S2490FSRSL

Digi-Key Part Number
RWR81S2490FSRSL-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RWR81S2490FSRSL
Supplier
Description
RES 249 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
13
Detailed Description
249 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Tape & Reel (TR)
Part Status
Active
Resistance
249 Ohms
Tolerance
±1%
Power (Watts)
1W
Composition
Wirewound
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
1 (Unlimited)
EAR99
8533.21.0080
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
100RM32.18920RM3,218.92
300RM30.49487RM9,148.46
500RM30.04310RM15,021.55
RWR81S2490FSRSL-MIL
100