cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0054153K192T29L

Digi-Key Part Number
Y0054153K192T29L-ND
Manufacturer
Manufacturer Product Number
Y0054153K192T29L
Description
RES 153.192K OHM 0.01% 1/2W AXL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
153.192 kOhms ±0.01% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Product Status
Active
Resistance
153.192 kOhms
Tolerance
±0.01%
Power (Watts)
0.5W, 1/2W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±8ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.260" Dia x 0.750" L (6.60mm x 19.05mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1RM516.91000RM516.91
Additional Resources
AttributeDescription
Standard Package1