S SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00625K90000B0L

Digi-Key Part Number
Y00625K90000B0L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y00625K90000B0L
Supplier
Description
RES 5.9K OHM 0.6W 0.1% RADIAL
Manufacturer Standard Lead Time
23
Detailed Description
5.9 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Foil Resistors (Division of Vishay Precision Group)
Bulk
Part Status
Active
Resistance
5.9 kOhms
Tolerance
±0.1%
Power (Watts)
0.6W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±1ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
-
Not Applicable
EAR99
8533.21.0090
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1,000RM34.52467RM34,524.67
1,000