cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y09410R01500D9L

Digi-Key Part Number
Y09410R01500D9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y09410R01500D9L
Supplier
Description
RES 0.015 OHM 2W .5% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
15 mOhms ±0.5% 2W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
15 mOhms
Tolerance
±0.5%
Power (Watts)
2W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-
Package / Case
Radial - 4 Leads
Supplier Device Package
-
Size / Dimension
1.240" L x 0.177" W (31.50mm x 4.50mm)
Height - Seated (Max)
0.512" (13.00mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in MYR
Bulk
QtyUnit PriceExt Price
500RM42.90980RM21,454.90
Additional Resources
AttributeDescription
Standard Package500