cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1172825R000T9W

Digi-Key Part Number
Y1172825R000T9W-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y1172825R000T9W
Supplier
Description
RES SMD 825 OHM 0.01% 1/10W 0805
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
825 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tray
Part Status
Active
Resistance
825 Ohms
Tolerance
±0.01%
Power (Watts)
0.1W, 1/10W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in MYR
Tray
QtyUnit PriceExt Price
2,500RM32.71175RM81,779.38
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package2,500