cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y15081K00000TR23R

Digi-Key Part Number
Y15081K00000TR23R-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y15081K00000TR23R
Supplier
Description
RES 1K OHM 0.01% 0.6W RADIAL
Manufacturer Standard Lead Time
15
Detailed Description
1 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Foil Resistors (Division of Vishay Precision Group)
Strip
Part Status
Active
Resistance
1 kOhms
Tolerance
±0.01%
Power (Watts)
0.6W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Not Applicable
EAR99
8533.21.0090
All prices are in MYR
Strip
QtyUnit PriceExt Price
1RM389.75000RM389.75
1