FOIL-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOIL-0805
Z-Foil Wraparound

Y1624133R000Q9R

Digi-Key Part Number
Y1624133R000Q9R-ND - Tape & Reel (TR)
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y1624133R000Q9R
Supplier
Description
RES SMD 133 OHM 0.02% 1/5W 0805
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
133 Ohms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
133 Ohms
Tolerance
±0.02%
Power (Watts)
0.2W, 1/5W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000RM29.42386RM29,423.86
Additional Resources
AttributeDescription
Standard Package1,000