cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16263K63846B9R

Digi-Key Part Number
Y16263K63846B9R-ND - Tape & Reel (TR)
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y16263K63846B9R
Supplier
Description
RES SMD 3.63846K OHM 0.3W 1506
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
3.63846 kOhms ±0.1% 0.3W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
3.63846 kOhms
Tolerance
±0.1%
Power (Watts)
0.3W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
1506
Size / Dimension
0.150" L x 0.062" W (3.81mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000RM25.80160RM25,801.60
Additional Resources
AttributeDescription
Standard Package1,000