DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-91-M3-08

Digi-Key Part Number
BZG04-91-M3-08-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZG04-91-M3-08
Supplier
Description
DIODE ZENER 110V 1.25W DO214AC
Manufacturer Standard Lead Time
47
Detailed Description
Zener Diode 110 V 1.25 W - Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay General Semiconductor - Diodes Division
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
110 V
Tolerance
-
Power - Max
1.25 W
Current - Reverse Leakage @ Vr
5 µA @ 91 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
1 (Unlimited)
EAR99
8541.10.0050
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000RM0.82368RM4,942.08
6,000