DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C30-E3-TR3

Digi-Key Part Number
BZG05C30-E3-TR3-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZG05C30-E3-TR3
Supplier
Description
DIODE ZENER 30V 1.25W DO214AC
Detailed Description
Zener Diode 30 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay General Semiconductor - Diodes Division
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
30 V
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 22 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
1 (Unlimited)
EAR99
8541.10.0050
6,000
(3)
SMAJ5936B-TPMicro Commercial Co5,877SMAJ5936BTPMSCT-NDRM1.71000Similar
3SMAJ5936B-TPMicro Commercial Co5,2193SMAJ5936B-TPMSCT-NDRM2.12000Similar
SMAZ30-TPMicro Commercial Co5,534SMAZ30-TPMSCT-NDRM1.87000Similar