DO-214AC,SMA

BZG05C39-E3-TR

Digi-Key Part Number
BZG05C39-E3-TR-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZG05C39-E3-TR
Supplier
Description
DIODE ZENER 39V 1.25W DO214AC
Detailed Description
Zener Diode 39 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
39 V
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package6,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJ4754A-TPMicro Commercial Co784SMAJ4754A-TPCT-NDRM1.89000Similar
3SMAJ5939B-TPMicro Commercial Co10,4403SMAJ5939B-TPMSCT-NDRM2.14000Similar
CMZ5939B TR13 PBFREECentral Semiconductor Corp3,9581514-CMZ5939BTR13PBFREECT-NDRM5.82000Similar