SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C20-HE3-18

Digi-Key Part Number
BZT52C20-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C20-HE3-18
Description
DIODE ZENER 20V 410MW SOD123
Manufacturer Standard Lead Time
91 Weeks
Detailed Description
Zener Diode 20 V 410 mW ±5% Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Product Status
Active
Voltage - Zener (Nom) (Vz)
20 V
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000RM0.17279RM1,727.90
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMSZ5250B-TPMicro Commercial Co22,370MMSZ5250B-TPMSCT-NDRM1.10000Similar
BZT52C18-7-FDiodes Incorporated395,573BZT52C18-FDICT-NDRM1.01000Similar
MMSZ4707T1Gonsemi7,031MMSZ4707T1GOSCT-NDRM1.28000Similar
CMHZ5250B TR PBFREECentral Semiconductor Corp15,4091514-CMHZ5250BTRPBFREECT-NDRM1.76000Similar
BZT52C20-13-FDiodes Incorporated19,423BZT52C20-13-FDICT-NDRM1.01000Similar