cms-photo-not-available

GBU6DL-7005E3/45

Digi-Key Part Number
GBU6DL-7005E3/45-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
GBU6DL-7005E3/45
Supplier
Description
BRIDGE RECT 1PHASE 200V 3.8A GBU
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBU
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
3.8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GBU4Donsemi629GBU4DFS-NDRM6.62000Similar
GBU4D-BPMicro Commercial Co1,155GBU4D-BPMS-NDRM3.81000Direct
GBU402Diodes Incorporated551GBU402-NDRM5.28000Similar