SOT 363

GMF05C-GS08

Digi-Key Part Number
751-1401-2-ND - Tape & Reel (TR)
751-1401-1-ND - Cut Tape (CT)
751-1401-6-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
GMF05C-GS08
Supplier
Description
TVS DIODE 5VWM 12.5VC SOT363
Detailed Description
12.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
5
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
150pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
GMF05C-GS08GITR
GMF05C-GS08GIDKR
GMF05CGS08
751-1401-6
GMF05C-GS08GICT
751-1401-2
751-1401-1
GMF05C-GS08GICT-ND
GMF05C-GS08GITR-ND
GMF05C-GS08GIDKR-ND
Standard Package3,000