DO-204AL (DO-41)

P4KE12CA-E3/54

Digi-Key Part Number
P4KE12CA-E3/54-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
P4KE12CA-E3/54
Supplier
Description
TVS DIODE 10.2VWM 16.7VC DO204AL
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
16.7V Clamp 24A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
5,500RM0.71417RM3,927.93
Additional Resources
AttributeDescription
Standard Package5,500
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SA10CALittelfuse Inc.1,498SA10CALFCT-NDRM2.22000Similar
1.5KE12CA-TDiodes Incorporated1,3271.5KE12CADICT-NDRM2.68000Similar
1.5KE12CASTMicroelectronics9,722497-12021-1-NDRM3.18000Similar
P6KE11CALittelfuse Inc.2,572P6KE11CACT-NDRM1.93000Similar
TP6KE13CALittelfuse Inc.1,893F6838CT-NDRM2.35000Similar