DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA60CHE3/54

Digi-Key Part Number
SA60CHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA60CHE3/54
Description
TVS DIODE 60VWM 107VC DO204AC
Detailed Description
107V Clamp 4.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
107V
Current - Peak Pulse (10/1000µs)
4.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
15KPA54CALittelfuse Inc.89415KPA54CACT-NDRM48.40000Similar
TP6KE62CALittelfuse Inc.3,846F6860CT-NDRM2.46000Similar
1.5KE68CALittelfuse Inc.11.5KE68CALFCT-NDRM2.99000Similar
P6KE82CALittelfuse Inc.3,980P6KE82CALFCT-NDRM1.72000Similar
5KP58CALittelfuse Inc.7865KP58CALFCT-NDRM20.81000Similar