DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J11-E3/61

Digi-Key Part Number
SMA5J11-E3/61-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMA5J11-E3/61
Supplier
Description
TVS DIODE 11VWM 20.1VC DO214AC
Detailed Description
20.1V Clamp 24.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay General Semiconductor - Diodes Division
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
20.1V
Current - Peak Pulse (10/1000µs)
24.9A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
1 (Unlimited)
EAR99
8541.10.0080
1,800
(14)
SMAJ11ABourns Inc.3,823SMAJ11ABCT-NDRM1.93000Similar
SMAJ10ABourns Inc.3,900SMAJ10ABCT-NDRM2.14000Similar
SM4T10AYSTMicroelectronics4,990497-11788-1-NDRM2.43000Similar
SMAJ10A-TPMicro Commercial Co2,307SMAJ10A-TPMSCT-NDRM1.80000Similar
SM4T12AYSTMicroelectronics2,333497-11790-1-NDRM2.43000Similar