DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J13C-E3/5B

Digi-Key Part Number
SMB8J13C-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMB8J13C-E3/5B
Supplier
Description
TVS DIODE 13VWM 23.8VC DO214AA
Detailed Description
23.8V Clamp 33.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
23.8V
Current - Peak Pulse (10/1000µs)
33.6A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package3,200
Substitutes (18)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SZ1SMB13CAT3GLittelfuse Inc.1,869F11540CT-NDRM2.68000Similar
SMBJ12CA-TPMicro Commercial Co3,842SMBJ12CA-TPMSCT-NDRM1.89000Similar
SMBJ12CABourns Inc.17,812SMBJ12CABCT-NDRM2.14000Similar
SMBJ13CATaiwan Semiconductor Corporation98SMBJ13CAFSCT-NDRM1.93000Similar
SMBJ14CA-13-FDiodes Incorporated8,344SMBJ14CA-FDICT-NDRM1.68000Similar