DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J6.0CAHE3/52

Digi-Key Part Number
SMB8J6.0CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMB8J6.0CAHE3/52
Supplier
Description
TVS DIODE 6VWM 10.3VC DO214AA
Detailed Description
10.3V Clamp 77.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
77.7A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package750
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMBJ6.0CA-13-FDiodes Incorporated1,440SMBJ6.0CA-FDICT-NDRM1.68000Similar
SMBJ6.0CA-TRSTMicroelectronics4,763497-7454-1-NDRM1.84000Similar
P6SMB7.5CALittelfuse Inc.10,194P6SMB7.5CALFCT-NDRM1.68000Similar
SM6T7V5CAYSTMicroelectronics147497-11816-1-NDRM2.77000Similar
SMBJP6KE6.8CA-TPMicro Commercial Co10,619SMBJP6KE6.8CA-TPMSCT-NDRM2.14000Similar