DO-215AB Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG100A-E3/57T

Digi-Key Part Number
SMCG100A-E3/57T-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMCG100A-E3/57T
Supplier
Description
TVS DIODE 100VWM 162VC DO215AB
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-215AB (SMCG)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
DO-215AB (SMCG)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,700RM1.78464RM3,033.89
Additional Resources
AttributeDescription
Standard Package850