DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA30HE3_A/H

Digi-Key Part Number
TPSMA30HE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
TPSMA30HE3_A/H
Supplier
Description
TVS DIODE 24.3VWM 43.5VC DO214AC
Detailed Description
43.5V Clamp 9.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24.3V
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
43.5V
Current - Peak Pulse (10/1000µs)
9.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,800
Substitutes (18)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJ26ALittelfuse Inc.29,646SMAJ26ALFCT-NDRM1.58000Similar
P4SMA27ABourns Inc.160P4SMA27ABBCT-NDRM1.91000Similar
SMAJ24A-TRSTMicroelectronics42,900497-12777-1-NDRM2.16000Similar
SMAJ26A-TPMicro Commercial Co77SMAJ26A-TPMSCT-NDRM1.79000Similar
SM4T28AYSTMicroelectronics3,728497-10916-1-NDRM4.16000Similar