DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AC

TPSMB30HE3/5BT

Digi-Key Part Number
TPSMB30HE3/5BT-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
TPSMB30HE3/5BT
Supplier
Description
TVS DIODE 24.3VWM 43.5VC DO214AA
Detailed Description
43.5V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24.3V
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
43.5V
Current - Peak Pulse (10/1000µs)
13.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package3,200
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P6SMB33ABourns Inc.7,641P6SMB33ABBCT-NDRM2.10000Similar
SZP6SMB33AT3GLittelfuse Inc.5,000F11629CT-NDRM2.30000Similar
SZ1SMB30AT3GLittelfuse Inc.9,880F11559CT-NDRM2.30000Similar
SMBJ28A-TPMicro Commercial Co9SMBJ28A-TPMSCT-NDRM1.72000Similar
SMBJ22A-TRSTMicroelectronics450497-7450-1-NDRM2.05000Similar