DO-5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1N3214

Digi-Key Part Number
VS-1N3214-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VS-1N3214
Supplier
Description
DIODE GEN PURP 600V 15A DO203AB
Detailed Description
Diode Standard 600 V 15A Chassis, Stud Mount DO-203AB (DO-5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 15 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Chassis, Stud Mount
Package / Case
DO-203AB, DO-5, Stud
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
*1N3214
1N3214
1N3214-ND
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VS-40HF80Vishay General Semiconductor - Diodes Division60VS-40HF80GI-NDRM39.52000Similar