FS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FS Series
FS-(5,10,20) Series Side 1
FS-(5,10,20) Series Side 2

FS-020CBER1000JE

Digi-Key Part Number
FS20-.1-ND
Manufacturer
Vishay Huntington Electric Inc.
Manufacturer Product Number
FS-020CBER1000JE
Supplier
Description
RES 0.1 OHM 20W 5% WW RAD
Detailed Description
100 mOhms ±5% 20W Through Hole Resistor Radial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Huntington Electric Inc.
Series
Package
Bulk
Part Status
Active
Resistance
100 mOhms
Tolerance
±5%
Power (Watts)
20W
Composition
Wirewound
Features
-
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
Height - Seated (Max)
0.725" (18.41mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Other Names
FS-020CBER1000JE-ND
FS-20-.1
FS-20-.1-ND
FS20-.1
Q12297357
Standard Package10