FVTS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FVTS Series
FVTS Series Side

FVTS05R2E300R0JE

Digi-Key Part Number
FVTS5-300-ND
Manufacturer
Vishay Huntington Electric Inc.
Manufacturer Product Number
FVTS05R2E300R0JE
Supplier
Description
RES CHAS MNT 300 OHM 5% 5W
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
300 Ohms ±5% 5W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Huntington Electric Inc.
Series
Package
Bulk
Part Status
Active
Resistance
300 Ohms
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
Height - Seated (Max)
-
Lead Style
Combo Leads
Package / Case
Radial, Tubular
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
All prices are in MYR
Bulk
QtyUnit PriceExt Price
100RM7.77000RM777.00
Additional Resources
AttributeDescription
Other Names
FVTS-5-300
FVTS05R2E300R0JE-ND
FVTS5-300
FVTS53005
Standard Package10