16-Dip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG308BDJ

Digi-Key Part Number
DG308BDJ-ND
Manufacturer
Vishay Siliconix
Manufacturer Product Number
DG308BDJ
Supplier
Description
IC SWITCH QUAD SPST 16DIP
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
1.7Ohm
Voltage - Supply, Single (V+)
4V ~ 44V
Voltage - Supply, Dual (V±)
±4V ~ 22V
Switch Time (Ton, Toff) (Max)
200ns, 150ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-95dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package500
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4662CPE+Maxim Integrated65MAX4662CPE+-NDRM63.86000Similar
CD74HC4316M96Texas Instruments1,927296-14536-1-NDRM2.58000Similar
DG442CY+Maxim Integrated79DG442CY+-NDRM27.12000Similar
MAX362CPE+Maxim Integrated126MAX362CPE+-NDRM42.97000Similar