150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D154X9125A2BE3

Digi-Key Part Number
150D154X9125A2BE3-ND
Manufacturer
Manufacturer Product Number
150D154X9125A2BE3
Description
CAP TANT 0.15UF 10% 125V AXIAL
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
0.15 µF Hermetically Sealed Tantalum Capacitors 125 V Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Product Status
Active
Capacitance
0.15 µF
Tolerance
±10%
Voltage - Rated
125 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
All prices are in MYR
Bulk
QtyUnit PriceExt Price
100RM47.66520RM4,766.52
Additional Resources
AttributeDescription
Standard Package100