195D

195D105X0020C2T

Digi-Key Part Number
195D105X0020C2T-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
195D105X0020C2T
Supplier
Description
CAP TANT 1UF 20% 20V 0905
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 20 V 0905 (2114 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0905 (2114 Metric)
Size / Dimension
0.087" L x 0.045" W (2.21mm x 1.14mm)
Height - Seated (Max)
0.055" (1.39mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500RM4.99639RM12,490.98
Additional Resources
AttributeDescription
Standard Package2,500