Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30D685M250DC5A

Digi-Key Part Number
30D685M250DC5A-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
30D685M250DC5A
Supplier
Description
CAP ALUM 6.8UF 20% 250V AXIAL
Manufacturer Standard Lead Time
26
Detailed Description
6.8 µF 250 V Aluminum Electrolytic Capacitors Axial, Can - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Sprague
Bulk
Part Status
Active
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.374" Dia x 0.807" L (9.50mm x 20.50mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
1 (Unlimited)
EAR99
8532.22.0020
All prices are in MYR
Bulk
QtyUnit PriceExt Price
430RM10.77740RM4,634.28
430