cms-photo-not-available

591D476X96R3C2T15H

Digi-Key Part Number
591D476X96R3C2T15H-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
591D476X96R3C2T15H
Supplier
Description
CAP TANT 47UF 10% 6.3V 2812
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 200mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000RM6.96881RM6,968.81
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
594D476X0016C2TVishay Sprague35718-1002-1-NDRM13.16000Similar