
600D277G015DG4 | |
|---|---|
DigiKey Part Number | 600D277G015DG4-ND |
Manufacturer | |
Manufacturer Product Number | 600D277G015DG4 |
Description | CAP ALUM 270UF 15V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 15 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Size / Dimension 0.375" Dia x 1.375" L (9.53mm x 34.93mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | RM81.44400 | RM6,108.30 |
| Unit Price without VAT: | RM81.44400 |
|---|---|
| Unit Price with VAT: | RM89.58840 |

